You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Choir Microphone, Back Electret Super Cardioid Condenser, Black -
CM-502
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- CM-502
- Order Code:
- MP35474
- Technical Datasheet:
- CM-502 Datasheet
Product Overview
- Wide dynamic range and frequency response for accurate sound reproduction
- High sensitivity and excellent directional pattern allow effective pick-up
- Self-contained electronics eliminate need for external power modules
- Assisted hanger benefits accurate miking
- Mount plate allows microphone to be fixed on the ceiling or wall
- Simple installation
- Durable material allows permanent installation
- Rust free finish
Product Information
- :
- Super Cardioid
- :
- 220ohm
- :
- 100Hz
- :
- 18kHz
- :
- -48dB
- :
- 3 Way XLR Plug
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.50 (£69.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.