You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless UHF Microphone Receiver System, CH70 -
E-6+E-6TH CH70
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- E-6+E-6TH CH70
- Order Code:
- MP35776
- Product Range
- JTS Wireless Transmitter and Receiver Systems
- Also Known As:
- GTIN UPC EAN: 4712933610770
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- Operates on UHF band
- 16 Selectable frequencies within CH70 (licence free)
- 2 RF Receivers/Tuned antennas for stable reception
- Pilot tone, Noise Detection and Mute Squelch
- Frequency response: 50Hz-16kHz
- Output level: -12dB
- Balanced XLR output and unbalanced 6.3mm phone jack
- AA Powered handheld mic (batteries not included)
Applications
Audio, Wireless, Music, Live Events
Product Information
- :
- -
- :
- 863MHz
- :
- 50Hz
- :
- 16kHz
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £132.50 (£159.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























