You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Boom, Floor Standing Condenser Microphone, 60cm -
FGM-62CARBON
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- FGM-62CARBON
- Order Code:
- MP35477
- Product Range
- JTS - FGM Condenser Microphones
- Also Known As:
- GTIN UPC EAN: 00632181168455
- Technical Datasheet:
- FGM-62CARBON Datasheet
Product Range Selector (JTS - FGM Condenser Microphones)
See all from this product rangeProduct Overview
- 3 High quality back electret microphone cartridges with different polar patterns
- Low cut switch (80Hz)
- 10db attenuation switchable
- Extra lightweight at 105g
- Very robust 1.46m carbon fibre boom with miniature gooseneck
- Structure-borne noise isolated diecast base plate
- Supplied with 2 Replacement cartridges in a wooden case, connection cable and windshield
- Polar pattern: Cardioid, Supercardioid, Omni-directional
- Sensitivity (at 1kHz): -56±3dB(1.58mV) 0dB=1V/μbar
- Maximum sound pressure: 125db
- Stand dimensions: 60cm
- Power Supply: DC 12 - 48V, phantom power
- Connection: Cable with 3-Pole XLR to XLR
- Weight: 3.2kg
Product Information
- :
- Cardioid, Super Cardioid
- :
- 220ohm
- :
- 50Hz
- :
- 18kHz
- :
- -
- :
- XLR
- :
- 8m
- :
- JTS - FGM Condenser Microphones
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.80 (£240.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.