You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gooseneck Condenser Microphone, Interchangeable Capsule Modules, Cardioid, Super-Cardioid & Omnidirectional - 

GML-5218

GML-5218 - Gooseneck Condenser Microphone, Interchangeable Capsule Modules, Cardioid, Super-Cardioid & Omnidirectional

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JTS JTS
Manufacturer Part No:
GML-5218
Order Code:
MP35480
Also Known As:
GTIN UPC EAN: 00632181168257
Technical Datasheet:
GML-5218   Datasheet
See all Technical Docs

Product Overview

The GML-5218 from JTS is a Condenser gooseneck mic with bundled interchangeable capsule modules.
  • Condenser gooseneck mic with bundled interchangeable capsule modules
  • 3 Replaceable microphone cartridges with different polar patterns (cardioid, super-cardioid and omni- directional)
  • -10dB pad and Low-Cut switches are provided for easy installation
  • Mic-On LED indicates the working status
  • Ultra-flexible gooseneck permits adjustment to any desired shape and position
  • Switchable low cut filter
  • LED for indicating operating status
  • Integrated 3-Pole XLR plug
  • Operation via external phantom power
  • Maximum sound pressure: 125db
  • Power supply: DC 48V phantom power
  • Ambient temperature: 0 - 40°C
  • Length: 615mm
  • Weight: 245g

Product Information


:
Cardioid, Super Cardioid

:
220ohm

:
80Hz

:
18kHz

:
16mV/Pa

:
XLR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00632181168257

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£75.00 ( £90.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.00 (£90.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --