You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CH38 Wireless UHF Bodypack Transmitter -
R-4TBM CH38
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- R-4TBM CH38
- Order Code:
- MP35799
- Product Range
- JTS Wireless Transmitter and Receiver Systems
- Also Known As:
- GTIN UPC EAN: 4712933610701
- Technical Datasheet:
- R-4TBM CH38 Datasheet
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- Operates on UHF band for reduced interference and stronger signal
- Phase-Locked Loop (PPL) Synthesised tune
- Carrier frequency range: 606.5-638MHz
- Preset 15 groups, each of up to 63 compatible channels
- Adjustable transmission power (Low/High)
- 108MHz Wideband bandwidth
- Frequency range: 50Hz-18kHz
- Powered by 2x rechargeable AA Alkaline batteries
Applications
Audio, Music, Live Events, Wireless
Footnotes
Product Information
- :
- -
- :
- 606.5MHz
- :
- 50Hz
- :
- 18kHz
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £215.83 (£259.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.