You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CH65/70 Single Channel UHF Wireless System -
RU-8011DB+RU-G3TB+CM-501 CH70
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- RU-8011DB+RU-G3TB+CM-501 CH70
- Order Code:
- MP35781
- Product Range
- JTS Wireless Transmitters and Receiver Systems
- Also Known As:
- GTIN UPC EAN: 4712933612125
Product Range Selector (JTS Wireless Transmitters and Receiver Systems)
See all from this product rangeProduct Overview
- Channel 65/70
- Ultrasonic pairing technology (REMOSET)
- Transmitter carrier: 470-960MHz
- Frequency select: 823-865MHz (Licence free)
- 36MHz bandwidth
- Rechargable MiNH batteries
- PPL Technology
- Channel auto-scan
- Input and sensitivity attenuation
Applications
Audio, Live Events, Education, Wireless, Music
Footnotes
Product Information
- :
- -
- :
- 823MHz
- :
- 50Hz
- :
- 18kHz
- :
- JTS Wireless Transmitters and Receiver Systems
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £224.24 (£269.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.