You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CH65/70 Dual Channel Wireless UHF Handheld System -
RU-8012DB+RU-G3TB CH70
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- RU-8012DB+RU-G3TB CH70
- Order Code:
- MP35783
- Product Range
- JTS Wireless Transmitter and Receiver Systems
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- Integrated REMOSET® (Ultrasonic frequency) for synchronised pairing
- Can remotely control included wireless handheld RU-G3TH microphone transmitter
- Operates on UHF band for improved signal strength and reduced interference
- Detachable BNC Antennas for improved signal strength
- Frequency scan function
- PLL Oscillation, Pilot Tone and Noise Mute Squelch for improved signal integrity
- Carrier range: CH 65/70: 823-865MHz (Choosable/licence free)
- Bandwidth support: 36MHz
- Audio frequency response: 60Hz-16kHz
- Output connectors: 2x balanced XLR and 2x unbalanced 6.3mm phone jack
Applications
Audio, Live Events, Education, Wireless, Music
Footnotes
Product Information
- :
- -
- :
- 823MHz
- :
- 0
- :
- 16kHz
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £411.75 (£494.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.