You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CH38 Dual Channel UHF Wireless Bodypack System -
RU-8012DB+RU-G3TB+CM-501 CH38
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- RU-8012DB+RU-G3TB+CM-501 CH38
- Order Code:
- MP35784
- Product Range
- JTS Wireless Transmitter and Receiver Systems
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- Integrated REMOSET® (Ultrasonic frequency) for synchronised pairing
- Can remotely control included wireless RU-G3THB bodypack transmitter
- Operates on UHF band for improved signal strength and reduced interference
- Detachable BNC Antennas for improved signal strength
- Frequency scan function
- PLL Oscillation, Pilot Tone and Noise Mute Squelch for improved signal integrity
- Carrier range: CH38: 606.5-642MHz (required licence)
- Bandwidth support: 36MHz
- Audio frequency response: 60Hz-16kHz
- Output connectors: 2x balanced XLR and 2x unbalanced 6.3mm phone jack
Applications
Audio, Live Events, Education, Wireless, Music
Footnotes
Product Information
- :
- -
- :
- 606.5MHz
- :
- 60Hz
- :
- 16kHz
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £457.50 (£549.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.