You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel Wireless True Diversity Receiver, CH38 -
UF-20R CH38
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- UF-20R CH38
- Order Code:
- MP35805
- Product Range
- JTS Wireless Transmitter and Receiver Systems
- Also Known As:
- GTIN UPC EAN: 4712933610039
- Technical Datasheet:
- UF-20R CH38 Datasheet
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- Operates on UHF band
- 200-480m of operation distance
- Up to 3000 selectable frequencies across 60-75MHz
- Preset 15 groups each of up to 63 compatible channels
- User programmable 6 groups each of 64 channels
- Carrier frequency range: Channel 38
- REMOSET® technology for pairing between transmitters
- Crafted LCX circuit to minimise signal-to-noise
- Pilot Tone and Noise Mute squelch
- Frequency response: 50Hz-18kHz, with high-pass filter
- Alert functions: "No signal", "Mute" & "Low battery"
- Built in EQ
- 2x Balanced XLR and 2x phono jack outputs
- Power supply: 100-240V AC or 12V DC
- Dimensions (WxHxD): 480x45x260mm
- 19" 1U Rack mountable
Applications
Audio, Conferencing, Live Events
Product Information
- :
- -
- :
- 606.5MHz
- :
- 50Hz
- :
- 18kHz
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £636.75 (£764.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.