You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9.5mm - 12mm Zinc Plated Mild Steel Jubilee Hose Clips, 10 Pack - 

000MS

000MS - 9.5mm - 12mm Zinc Plated Mild Steel Jubilee Hose Clips, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JUBILEE JUBILEE
Manufacturer Part No:
000MS
Order Code:
FN05001
Product Range
Jubilee - Original Jubilee® Clips
Also Known As:
GTIN UPC EAN: 5016598001003

Product Range Selector (Jubilee - Original Jubilee® Clips)

See all from this product range

Product Overview

Original Range Jubilee® Clips in zinc protected mild steel are the most popular clips in the range. Ideally suited for most day to day requirements for joining hose in areas such as the automotive industry and the automotive aftermarket, agricultural applications, such as irrigation and farm machinery, pneumatic and hydraulic applications in the industrial sector, hardware/DIY applications and in construction.
  • The most popular hose clamps in the Jubilee® Clips range
  • These mild steel zinc protected worm drive hose clips are ideally suited for most day to day requirements for joining hose
  • Min. Diameter: 9.5mm
  • Max. Diameter: 12mm
  • Recommended Torque: 3.4 Nm
  • Max. Torque: 4.5 Nm
  • Fastening: 7mm A/F Screw

Applications

Automotive, Agriculture

Product Information


:
Hose Clamp

:
12mm

:
-

:
Jubilee - Original Jubilee® Clips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016598001003

34 In stock Need more?

???PF_PDP_RSP_SUP???

£5.20 ( £6.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.20 (£6.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.95 (£5.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --