You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm - 35mm Zinc Plated Mild Steel Jubilee Hose Clips, 10 Pack -
1MS
- Manufacturer:
- JUBILEE JUBILEE
- Manufacturer Part No:
- 1MS
- Order Code:
- FN05007
- Product Range
- Jubilee - Original Jubilee® Clips
- Also Known As:
- GTIN UPC EAN: 5016598001065
Product Range Selector (Jubilee - Original Jubilee® Clips)
See all from this product rangeProduct Overview
- The most popular hose clamps in the Jubilee® Clips range
- These mild steel zinc protected worm drive hose clips are ideally suited for most day to day requirements for joining hose
- Min. Diameter: 25mm
- Max. Diameter: 35mm
- Recommended Torque: 5.1 Nm
- Max. Torque: 6.8 Nm
- Fastening: 7mm A/F Screw
Applications
Automotive, Commercial, Maintenance & Repair, Industrial
Product Information
- :
- Hose Clamp
- :
- 35mm
- :
- -
- :
- Jubilee - Original Jubilee® Clips
Technical Documents (0)
Also Known As
87 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.75 (£8.10) | ( ) |
5+ | £6.39 (£7.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.