You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm - 55mm Zinc Plated Mild Steel Jubilee Hose Clips, 10 Pack -
2MS
- Manufacturer:
- JUBILEE JUBILEE
- Manufacturer Part No:
- 2MS
- Order Code:
- FN05011
- Product Range
- Jubilee - Original JubileeĀ® Clips
- Also Known As:
- GTIN UPC EAN: 5016598001096
Product Range Selector (Jubilee - Original JubileeĀ® Clips)
See all from this product rangeProduct Overview
- The most popular hose clamps in the JubileeĀ® Clips range
- These mild steel zinc protected worm drive hose clips are ideally suited for most day to day requirements for joining hose
- Min. Diameter: 40mm
- Max. Diameter: 55mm
- Recommended Torque: 5.9 Nm
- Max. Torque: 7.9 Nm
- Fastening: 7mm A/F Screw
Applications
Automotive, Commercial, Maintenance & Repair, Industrial
Product Information
- :
- Hose Clamp
- :
- 55mm
- :
- -
- :
- Jubilee - Original JubileeĀ® Clips
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 04/11/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 04/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.92 (£8.30) | ( ) |
5+ | £6.55 (£7.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.