You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC Zero pHAT for Raspberry Pi Zero -
JUSTBOOM DAC ZERO
- Manufacturer:
- JUSTBOOM JUSTBOOM
- Manufacturer Part No:
- JUSTBOOM DAC ZERO
- Order Code:
- SC14182
- Also Known As:
- GTIN UPC EAN: 0616909467860
- Technical Datasheet:
- JUSTBOOM DAC ZERO Datasheet
Product Range Selector (JustBoom RPi HAT)
See all from this product rangeProduct Overview
- Offers high quality audio at 384kHz/ 32bit
- Features full driver support in Raspbian/ NOOBS
- Includes a DAC and headphone amplifier
- Line-level RCA and headphone amplified 3.5mm jack outputs
- Hardware volume control from your Raspberry Pi
- Powered by the Raspberry Pi GPIO header
- Fully HAT compliant design
- Mounting hardware and IR receiver included
- No soldering required
Product Information
- :
- -
- :
- -
- :
- -
- :
- JustBoom RPi HAT
- :
- -
- :
- -
- :
- Raspberry Pi Zero
- :
- DAC Zero pHAT, Mounting Hardware, IR Receiver
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.75 (£20.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.