You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sports Bluetooth In-Ear Headphones, Pink -
HA-EBT5-P
- Manufacturer:
- JVC JVC
- Manufacturer Part No:
- HA-EBT5-P
- Order Code:
- AV26654
- Also Known As:
- GTIN UPC EAN: 4975769434013
- Technical Datasheet:
- HA-EBT5-P Datasheet
Product Overview
- The compact and lightweight design features a rotating rubber hook for a secure, comfortable fit
- Stream music with Bluetooth wireless technology
- Simple operation with the three button remote and integrated microphone
- 10mm Drivers with Neodymium magnets
- Supplied with both open and standard type earpieces
- Open type earpieces allow ambient noises to be heard (such as approaching vehicles) whilst running to ensure your safety
- Built-in rechargeable battery gives up to 4.5 hours playback
Contents
Headphones, standard earpieces, open earpieces and charging cable
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 10mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.31 (£37.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.