You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nearphones Bluetooth Wireless Open-Earphones, Black -
HA-NP35T-B
- Manufacturer:
- JVC JVC
- Manufacturer Part No:
- HA-NP35T-B
- Order Code:
- AV30552
- Also Known As:
- GTIN UPC EAN: 4975769470691
Product Overview
- Unique nearphone design rests on top of the ear for long-term comfort
- High quality 16mm drivers for crystal clear sound transmission
- Open-ear shape doesn't block ear canal so you can still hear surrounding sounds
- Multiple microphones with noise reduction for taking calls
- Handy microphone mute feature
- IPX4 Rated for waterproof and sweat resistance
- Bluetooth 5.1 wireless technology with 10m range
- Supports A2DP, AVRCP and HFP Bluetooth profiles
- Instant charge feature, 15 minutes charging provides approx. 70 minutes playback
- Charging case Dimensions (HxWxD): 38x114x58mm
Contents
Earphones, charging case, USB lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 16mm
- :
- USB
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.54 (£66.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.