You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Wired Earphones, White -
HAFR29UCW
New- Manufacturer:
- JVC JVC
- Manufacturer Part No:
- HAFR29UCW
- Order Code:
- AV31008
- Product Range
- JVC HA-FR29UC
- Also Known As:
- GTIN UPC EAN: 4975769482533
Product Range Selector (JVC HA-FR29UC)
See all from this product rangeProduct Overview
- Stylish and modern earphones with USB-C connection
- Built-in DAC delivers High Resolution Audio for enhanced sound quality
- Convenient inline remote with volume and mute control
- Normal, Bass and Clear sound modes
- Four interchangeable ear pieces are provided to ensure a comfortable fit
- Reliable connection via USB-C cable
- 1.2m Cable length for freedom of movement
Contents
Earphones and ear caps
Product Information
- :
- -
- :
- -
- :
- -
- :
- 10mm
- :
- USB Type C
- :
- 1.2m
- :
- JVC HA-FR29UC
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.32 (£27.98) | ( ) |
| 3+ | £22.00 (£26.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























