You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Commercial Grande Coffee Machine -
KHM002
- Manufacturer:
- K-FEE K-FEE
- Manufacturer Part No:
- KHM002
- Order Code:
- OE07373
- Also Known As:
- GTIN UPC EAN: 1617103139113
- Technical Datasheet:
- KHM002 Datasheet
Product Overview
- Water tank capacity: 3.5L
- LED display
- Water filter compatible
- Automatic capsule ejection
- Capsule container: Up to 29 capsules
- Programmable cup volume
- Auto power-off
- Programmable auto power-off
- Reduced brewing temperature for milk-based drinks
- Warm up time: Approx. 15 secs
- Water hardness setting
- Descaling programme
- Cleaning programme
- Dimensions (WxHxD): Approx. 200x316x406mm
- Pump pressure: Up to 19 bar
- Weight: Approx. 4.5kg
- Cable length: 1.45m
Product Information
- :
- Coffee Machine
- :
- 1.455kW
- :
- 3.5l
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £306.13 (£367.36) | ( ) |
3+ | £290.82 (£348.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.