You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9/32 x 12" (7.15mm x 300mm) Round Aluminium Tubing -
KS8107
- Manufacturer:
- K&S K&S
- Manufacturer Part No:
- KS8107
- Order Code:
- FN03078
- Product Range
- K&S - Aluminium Tubing
- Also Known As:
- GTIN UPC EAN: 0614121181076
Product Range Selector (K&S - Aluminium Tubing)
See all from this product rangeProduct Overview
- 300mm In length
- 0.14mm Thickness
Product Information
- :
- Aluminium
- :
- 300mm
- :
- -
- :
- -
- :
- K&S - Aluminium Tubing
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.