You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x5 IR Extender Kit, 2.5m Lead -
IRBKITF
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- IRBKITF
- Order Code:
- AV29948
- Also Known As:
- GTIN UPC EAN: 5055274149240
- Technical Datasheet:
- IRBKITF Datasheet
Product Range Selector (Keene IR Extender Kits)
See all from this product rangeProduct Overview
- Inputs: 1x IR
- Outputs: 5x IR
- Power supply: 12V DC, 0.5A
- Serves equipment that is located in positions where your remote wouldn’t normally work
- Activity LED flashes to confirm receipt of an IR signal
- Lead length: 2.5m
- Weight: 70g
Applications
Hobby & Education, Signal Processing, Business, Commercial, Education
Contents
IRBKIT amp, PSU, IRFMR Fascia mount IR receiver with 2.5m lead, 2x IRBW1 close range IR emitter wands
Footnotes
Product Information
- :
- Keene IR Extender Kits
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.48 (£58.18) | ( ) |
3+ | £45.45 (£54.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.