You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IR Distribution Amplifier PRO 4 - Basic Kit - 

IRPKIT4

IRPKIT4 - IR Distribution Amplifier PRO 4 - Basic Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
K2AUDIO K2AUDIO
Manufacturer Part No:
IRPKIT4
Order Code:
AV23372
Also Known As:
GTIN UPC EAN: 5055274157894

Product Overview

The Keene IRPKIT PRO4 is a high performance IR distribution amplifier. It allows you to use your remote control on equipment located in positions where your remote would not normally work. The IRPKIT PRO4 has unique BestSelect circuitry allowing you to use multiple IR receivers within the same location for maximum reliability. The flexible design allows for a number of configurations that will solve most IR control problems.
  • Powered from 5V USB power @1A (PC/ set top box or dedicated supply)
  • 4 BestSelect IR receiver inputs allows any number of IR receivers within sight of each other
  • Direct Input is designed to be connected directly to the IR blaster output of another device
  • Four Dual Emitter outputs which are capable of driving any of the Keene IR emitters

Contents

Contents: IRPKIT4, USB power cable & UK mains adaptor

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055274157894

1 In stock

Available until stock is exhausted

£56.56 ( £67.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.56 (£67.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £52.52 (£63.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --