You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kira OneQ Sky Control System -
KIRAONEQ
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- KIRAONEQ
- Order Code:
- AV30498
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055274161983
- Technical Datasheet:
- KIRAONEQ Datasheet
Product Overview
- Two modes of operation: via IR or web interface
- IR commands are converted and sent to designated IP address for the control system
- IR signal can be from a remote control aimed at a connected receiver or a cabled input from an extender or matrix switch
- Easily issue commands via the web interface from any device with a browser
- Seamless integration with popular IP control systems and smart device apps
- Connects via Ethernet or WiFi
- High contrast OLED display
- Powered by 7.5-9V 300mA with 2.1mm DC connection, centre positive (USB power cable included)
- Dimensions (HxWxD): 29x66x66mm
Footnotes
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.65 (£84.78) | ( ) |
| 3+ | £65.65 (£78.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























