You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W In-Wall Stereo Amplifier, BT/3.5mm -
KLABXBG2J
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- KLABXBG2J
- Order Code:
- AV29945
- Product Range
- K2 In-Wall Amps BT
- Also Known As:
- GTIN UPC EAN: 5055274161907
- Technical Datasheet:
- KLABXBG2J Datasheet
Product Range Selector (K2 In-Wall Amps BT)
See all from this product rangeProduct Overview
- Easily connect up to 4x speakers with 2x speaker connections per channel, 4Ω/8Ω/16Ω
- Mono mode switchable for single speaker installs
- Split-layer PCB design for excellent Bluetooth range
- Output: 2x 25W max. @4Ω
- A2DP Codecs: APTX, APTX-HD, APT-X Low Latency, SBC, AAC
- Ultra low current draw in standby
- Web page config can be disabled at time of install to prevent unauthorised alterations
- Voltage pin mute for integration with Alarm and PA systems
- Flush mount or surface mount (25mm depth, or 35mm for dry-lining)
- AUX IN: 3.5mm jack socket on the rear panel mounted on PCB
- 25mm depth allows installation into standard UK 2 gang boxes
- The mains connection should be via a fused and switched mains outlet 12V to 18V (2.1mm DC PSU provided)
- THD: 0.15%
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Business, Consumer Electronics, Installations
Footnotes
Product Information
- :
- K2 In-Wall Amps BT
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.65 (£199.98) | ( ) |
3+ | £156.55 (£187.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.