You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Break Glass Fire Alarm Call Point 470 Ohm -
MUS1A-R470SG-01
- Manufacturer:
- KAC KAC
- Manufacturer Part No:
- MUS1A-R470SG-01
- Order Code:
- SR06576
- Product Range
- -
- Technical Datasheet:
- MUS1A-R470SG-01 Datasheet
Product Overview
- Unique 'plug and play' installation concept
- Anti-tamper facility
- Enhanced aesthetics
- Fully approved to the latest standards, including EN54-11 and LPCB 166b/39 and 166b/40
- Backward compatibility
- Operating temperature range -40 to +55°C
- Voltage: 24V dc
- Dimensions (WxHxD): 89 x 93 x 58.5mm
Product Information
- :
- -
- :
- SPST-NO
- :
- Call Point
- :
- 93mm
- :
- 89mm
- :
- 58.5mm
- :
- 1 Contact
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.90 (£20.28) | ( ) |
| 3+ | £16.30 (£19.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























