You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Green Break Glass Emergency Door Release - Single Pole - 

MUS3A-G000SG-12

MUS3A-G000SG-12 - Green Break Glass Emergency Door Release - Single Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAC KAC
Manufacturer Part No:
MUS3A-G000SG-12
Order Code:
SR06866
Product Range
-

Product Overview

  • Total flexibility in the choice of operating element
  • Selectable 'normally open' or 'normally closed' contacts
  • Anti-tamper facility
  • Enhanced aesthetics
  • Backward compatibility
  • Break glass, single pole unit
  • Colour: green
  • Weight: 0.16kg
  • Dimensions (HxWxD): 93 x 89 x 59.5mm

Product Information


:
-

:
SPST

:
-

:
93mm

:
89mm

:
59.5mm

:
1 Contact

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£24.00 ( £28.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.00 (£28.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.20 (£27.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --