You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3.5 x 0.6mm Rethreading Tool -
55821
- Manufacturer:
- KAMASA TOOLS KAMASA TOOLS
- Manufacturer Part No:
- 55821
- Order Code:
- TL16988
- Also Known As:
- GTIN UPC EAN: 5018341558215
Product Overview
- For cleaning and reforming damaged threads on electrical boxes
- Manufactured from High Speed Steel
- Precision ground threads
- Thread size: 3.5 x 0.6mm
- Overall length 94mm
Product Information
- :
- Metric
- :
- 94mm
- :
- 0.6mm
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.74 (£6.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.