You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22L 1350W L Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V -
NT 22/1 AP TE L (240V)
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- NT 22/1 AP TE L (240V)
- Order Code:
- SI18469
- Product Range
- Karcher - NT 22/1 Wet & Dry Vacuum
- Also Known As:
- GTIN UPC EAN: 4054278290522
- Technical Datasheet:
- NT 22/1 AP TE L (240V) Datasheet
Product Range Selector (Karcher - NT 22/1 Wet & Dry Vacuum)
See all from this product rangeProduct Overview
- Semi-automatic filter cleaning system effectively ensures constantly high suction power
- Moisture-resistant PES cartridge filter - It is possible to change from wet to dry vacuum cleaning easily without having to dry the PES cartridge filter first
- Lightweight with compact dimensions - The machine is easy and convienient to transport and store
- Power socket with automatic on/off switch
- Sucker starts automatically as soon as the connected power tool is put into operation
- Suction hose connection in the device head allows the utilization of the entire container volume
- Dust class L Certification
Contents
1.9m Suction Hose, 2x 505mm Metal Suction Tubes, Plastic Elbow, 5x Fleece Filter Bags, 300mm Wet & Dry Floor Tool, Crevice Nozzle, Adapter for Power Tools, PES Cartridge Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1350W
- :
- 22l
- :
- 4260l/min
- :
- 2600mm
- :
- -
- :
- 380mm
- :
- 503mm
- :
- 372mm
- :
- 6.1kg
- :
- Karcher - NT 22/1 Wet & Dry Vacuum
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £181.61 (£217.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.