You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stone Microfibre Hard Floor Roller Set for FC5 Hard Floor Cleaner, 2 Pack - 

2.055-021.0

2.055-021.0 - Stone Microfibre Hard Floor Roller Set for FC5 Hard Floor Cleaner, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
2.055-021.0
Order Code:
SI18920
Product Range
Karcher - Multi-Surface Rollers
Also Known As:
GTIN UPC EAN: 4054278522265

Product Range Selector (Karcher - Multi-Surface Rollers)

See all from this product range

Product Overview

The two-piece stone roller set is the perfect tool for thoroughly cleaning resistant hard floors. Thanks to the woven nylon bristles and abrasive strips, the stone roller set removes stubborn dirt extremely easily and makes even crevices and uneven surfaces gleam. Suitable for machine washing up to 60°C.
  • 100% High-quality microfibre
  • Cleaning resistant hard floors and dirty crevices can be extremely easy: With the two-piece stone roller set for removing stubborn dirt
  • Can be machine washed at up to 60°C
  • For cleaning insensitive hard floors such as stone or ceramic. Not suitable for sensitive natural stone floors such as marble or terracotta
  • For cleaning joints and crevices on insensitive hard floors

Product Information


:
60mm

:
Microfibre Roller Set

:
300mm

:
Karcher FC5 Hard Floor Cleaner

:
Karcher - Multi-Surface Rollers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4054278522265

1 In stock

Available until stock is exhausted

£14.79 ( £17.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.79 (£17.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --