You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H 10 Q PremiumFlex Anti-Twist Pressure Washer Hose, 10m -
2.643-585.0
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 2.643-585.0
- Order Code:
- SI19181
- Product Range
- Karcher - Pressure Washer Accessories
- Also Known As:
- GTIN UPC EAN: 4054278134574
- Technical Datasheet:
- 2.643-585.0 Datasheet
Product Range Selector (Karcher - Pressure Washer Accessories)
See all from this product rangeProduct Overview
- The new Karcher anti-twist high-pressure hose makes working with your pressure washer that much easier
- With the Quick Connect system, you can click quickly in and out of the pressure washer and gun, saving you time and effort
- No more tripping hazards: the hose does not twist and remains flexible for every application
- Compatible with most Karcher K2 - K7 pressure washers
- Compatible Machines: K2 Classic, K2 Compact, K2 Power Control, K2 Power Control Home, K3 Classic, K3 Horizontal, K3 Power Control
- Compatible Machines Continued: K3 Power Control Car & Home, K3 Power Control Home, K4 Classic, K5 Classic, K5 Classic Home
Product Information
- :
- Hose
- :
- Karcher Home & Garden Pressure Washers (Classes K2 – K7)
- :
- Karcher - Pressure Washer Accessories
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.57 (£55.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.