You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm Roller Brush for BR 30/4 C Professional Scrubber Dryer -
47620050
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 47620050
- Order Code:
- SI18443
- Product Range
- Karcher - Scrubber Dryer Accessories
- Also Known As:
- GTIN UPC EAN: 4039784990319
Product Range Selector (Karcher - Scrubber Dryer Accessories)
See all from this product rangeProduct Overview
- Polypropylene Bristles: 0.2mm Thick, 11.5mm Long
Product Information
- :
- Roller Brush
- :
- Karcher 30/4 C Professional Scrubber Dryer
- :
- Karcher - Scrubber Dryer Accessories
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.84 (£40.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.