You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm x 45mm Suction Brush DN32 for BV & T Dry Vacuum Cleaners -
DN32 SUCTION BRUSH 70X45MM
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- DN32 SUCTION BRUSH 70X45MM
- Order Code:
- SI18985
- Also Known As:
- GTIN UPC EAN: 4002667280913
Product Range Selector (Karcher - Vacuum Accessories)
See all from this product rangeProduct Overview
- Rotatable suction brush (DN 32 plastic) with PA bristles, 70 x 45mm
- Only for BV & T dry vacuum cleaners
Product Information
- :
- Brush
- :
- Karcher BV & T Dry Vacuum Cleaners
- :
- Karcher - Vacuum Accessories
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.74 (£6.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.