You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filter Bags for 27L Wet & Dry Professional Vacuum, 5 Pack -
6.904-290.0
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 6.904-290.0
- Order Code:
- SI17630
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002667744415
Product Overview
- 5Pack of Filter Bags: Provides multiple replacements for continuous use
- Designed for Karcher NT 27/1: Specifically compatible with Karcher NT 27/1 wet and dry vacuums
- High-Quality Material: Durable and designed for efficient dust and dirt collection
- Maintains Vacuum Performance: Helps preserve suction power and cleanliness during use
- Ideal for Commercial & Industrial Cleaning: Perfect for high-demand environment
Product Information
- :
- Dust Bags
- :
- Karcher NT 27/1
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.98 (£22.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.