You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14L 600W AD 2 Ash & Dry Vacuum Cleaner 230V -
AD 2
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- AD 2
- Order Code:
- SI20287
- Product Range
- Karcher - AD Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 4066529056061
Product Range Selector (Karcher - AD Vacuum Cleaners)
See all from this product rangeProduct Overview
- The powerful ash and dry vacuum cleaner for the safe removal of ash without contact with dirt
- Integrated Filter Cleaning - Integrated filter cleaning at the push of a button. For high and long-lasting suction power
- Maximum Filtration - Consisting of flat pleated, metal and coarse dirt filter
- Maximum comfort thanks to simple filter removal and container cleaning without contact with dirt
- Maximum Safetey - Flame-resistant material, metal container, jacketed metal hose and handle with electrostatic protection
- For maximum safety while vacuuming ash - even when used incorrectly
- Pull and Push Locking System - The container can be quickly and easily opened, closed and emptied
- 1.2m Suction hose made of jacketed metal - For safe working. High degree of pliability and flexibility
- Angled Handheld Tube - For thorough cleaning of all corners and constricted places in the chimney
Contents
Vacuum, Suction Hose: 1.2m, Flat Pleated Filter, Coarse Dirt Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 600W
- :
- 14l
- :
- -
- :
- -
- :
- -
- :
- 345mm
- :
- 440mm
- :
- 330mm
- :
- 4.4kg
- :
- Karcher - AD Vacuum Cleaners
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.