You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17L 600W AD 4 Premium Ash & Dry Vacuum Cleaner 230V -
AD4 PREMIUM
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- AD4 PREMIUM
- Order Code:
- SI18769
- Product Range
- Karcher - AD Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 4054278560830
- Technical Datasheet:
- AD4 PREMIUM Datasheet
Product Range Selector (Karcher - AD Vacuum Cleaners)
See all from this product rangeProduct Overview
- Karcher ReBoost filter cleaning - Integrated filter cleaning at the push of a button, suitable for vacuuming large quantities of dirt
- 1 Component filter system - Consisting of flat pleated, metal and coarse dirt filter
- Maximum comfort thanks to simple filter removal and container cleaning without contact with dirt
- Flame-resistant material, metal container, jacketed metal hose and handle with electrostatic protection for maximum safety while vacuuming ash
- Special accessories for use as a dry vacuum cleaner
- Practical accessory storage on the device + parking position - Place-saving, safe and convenient storage of the accessories provided and the power cable
- Angled handheld tube - For thorough cleaning of all corners and constricted places in the chimney
- Dimensions (HxWxL): 565mm x 330mm x 365mm
Contents
Vacuum, 1.7m Suction Hose, 2x Suction Tubes, Dry Floor Nozzle & Flat Pleated Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 600W
- :
- 17l
- :
- -
- :
- -
- :
- -
- :
- 365mm
- :
- 565mm
- :
- 330mm
- :
- 5.4kg
- :
- Karcher - AD Vacuum Cleaners
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.85 (£131.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.