You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W Professional Walk Behind Scrubber Dryer 230V -
BD 43/35 C EP
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- BD 43/35 C EP
- Order Code:
- SI18930
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4054278059532
Product Overview
- Mains-operated and affordable: the scrubber dryer with disc technology cleans up to 1700m²/h
- For efficient basic and maintenance cleaning of areas up to 900m²
- An impressive working width of 43cm and a 35 litre tank volume
- Designed for daily use. Robust, durable & reliable machine
- Yellow control elements simplify operation and reduce teach-in time
- Extremely manoeuvrable machine with a cllear view of surfaces to be cleaned
Contents
Scrubber Dryer, Disc Brush & V-Shaped Squeegee
Product Information
- :
- 1025mm
- :
- 520mm
- :
- 1135mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,739.94 (£2,087.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.