You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
820W Professional Scrubber Dryer 230V -
BR 30/4 C
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- BR 30/4 C
- Order Code:
- SI16103
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4039784717893
- Technical Datasheet:
- BR 30/4 C Datasheet
Product Overview
- 4 Litre clean and dirty water tanks
- Continually uses clean water
- Continuous brush pressure and high brush speed ensure a fast and even finish
- High suction power leaves floors clean and dry in a single pass
- Vacuum-off facility for deep scrubbing
- The suction hose is easy to clean from the specially designed access point
- Fully removable tanks for easy cleaning and refill
Contents
Roller Brush, 2x Straight Squeegees
Product Information
- :
- 1180mm
- :
- 335mm
- :
- 390mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,062.45 (£1,274.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























