You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5L 850W CV 38/2 Adv Upright Vacuum Cleaner 230V -
CV 38/2
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- CV 38/2
- Order Code:
- SI18927
- Product Range
- Karcher - CV
- Also Known As:
- GTIN UPC EAN: 4054278494470
- Technical Datasheet:
- CV 38/2 Datasheet
Product Range Selector (Karcher - CV)
See all from this product rangeProduct Overview
- Everywhere where large carpeted areas must be cleaned quickly and efficiently, you are well-positioned with the CV 38/2 Adv with extra-large working width
- Its low weight and the ergonomic handle ensure comfortable handling and long, fatigue-free working times
- The corrugated suction hose is easy to remove. This enables blockages to be cleared quickly and effortlessly
- A patented removal system makes it possible for almost dust-free replacement of the extremely tear-resistant fleece filter bags
- Indicator light signals when the roller brush needs to be adjusted for maximum cleaning results
- Quick-change system for power cable - Time and cost-saving replacement of power cable without any prior knowledge
- Rapid change of roller brush without the need for any tools
Contents
Vacuum, Crevice Nozzle, Upholstery Nozzle, Detachable Suction Tube, Corrugated Suction Hose, Fleece Filter Bag & Roller Brush
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 850W
- :
- 5.5l
- :
- 330l/min
- :
- 150mm
- :
- -
- :
- 370mm
- :
- 1215mm
- :
- 390mm
- :
- 8.8kg
- :
- Karcher - CV
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £419.98 (£503.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.