You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2500W 175 Bar Professional Pressure Washer 230V - 

HD 5/12 C

HD 5/12 C - 2500W 175 Bar Professional Pressure Washer 230V
HD 5/12 C - 2500W 175 Bar Professional Pressure Washer 230V
HD 5/12 C - 2500W 175 Bar Professional Pressure Washer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
HD 5/12 C
Order Code:
SI18929
Also Known As:
GTIN UPC EAN: 4054278163963
Technical Datasheet:
HD 5/12 C   Datasheet
See all Technical Docs

Product Range Selector (Karcher - HD)

See all from this product range

Product Overview

The new HD 5/12 C Plus from Karcher features a host of benefits to make cleaning jobs that little bit quicker and easier. Typical Karcher design features add convenience without compromising performance: like the on-board storage for nozzles, power cable, hose and lance; the new carry handle that makes the machines truly portable; and of course the unique lie-flat or stand up operating position.
  • At last, work without getting tired: the EASY!Force high-pressure gun. EASY!Lock quick-release locks: durable and robust. And five times faster than screws
  • The integrated carrying handle on the front of the machine enables easy loading and convenient transport
  • Push handle can be retracted at the push of a button
  • Vertical and horizontal operation possible. The wheels are not on in horizontal operation. In this way,the machine offers maximum stability
  • Separate parking and transport position for the spray unit
  • The automatic pressure relief protects the components and extends the service life
  • Large, easily accessible water fine filter for protecting the pump against dirt particles in water
  • Screw connection (M18 x 1.5) for storing a Surface Cleaner directly on the machine
  • Practical nozzle compartments for triple nozzle and rotary nozzle

Contents

Pressure Washer, EASY!Force Trigger Gun, 10m High-Pressure Hose, 840mm Spray Lance, Dirt Blaster Spray Lance & Manual Triple Nozzle (0°/25°/40°)

Product Information


:
230V

:
175bar

:
120bar

:
8.3l/min

:
2.5kW

:
Karcher - HD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4054278163963

5 In stock Need more?

???PF_PDP_RSP_SUP???

£548.31 ( £657.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £548.31 (£657.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --