You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2900W 190 Bar Professional Pressure Washer 230V -
HD 6/13 CXPLUS
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- HD 6/13 CXPLUS
- Order Code:
- SI17864
- Product Range
- Karcher - HD
- Also Known As:
- GTIN UPC EAN: 4054278164939
- Technical Datasheet:
- HD 6/13 CXPLUS Datasheet
Product Range Selector (Karcher - HD)
See all from this product rangeProduct Overview
- 2900W Motor
- Auto shut down
- Integrated carrying handle
- Filter for protecting the pump against dirt particles in water
- Extended high-pressure trigger gun
- 15m High-pressure hose on a reel
- Anti-twist system (ATS)
- Automatic pressure relief protects the components
- Dimensions: (LxWxH) 380 x 370 x 930mm
Contents
Trigger Gun, High-Pressure Hose 15m, Spray Lance
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 190bar
- :
- 130bar
- :
- 9.83l/min
- :
- 2.9kW
- :
- Karcher - HD
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £774.39 (£929.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.