You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W 110 Bar K2 Power Control Home Pressure Washer 230V -
K 2 POWER CONTROL HOME
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- K 2 POWER CONTROL HOME
- Order Code:
- SI20281
- Also Known As:
- GTIN UPC EAN: 4054278796123
Product Range Selector (Karcher - K2)
See all from this product rangeProduct Overview
- The Karcher K2 Power Control Home pressure washer has everything you need for powerful outdoor cleaning
- This machine comes with a T 150 patio cleaner and Patio & Deck detergent
- Karcher Always on Hand - Specifically designed app for Smartphones is full of useful hints and tips, from machine set-up to helping you get the job done
- Twist To The Perfect Power Setting - The Vario Lance gives you complete control - just twist and click to select the perfect power for the job
- Effortlessly Apply Detergent - Easily apply detergent to any surface with the built-in detergent suction tube
- Get started with minimum effort. The Quick Connect system instantly links the high-pressure hose to the machine and trigger gun
- Everything In One Place - Keep everything you need close to hand with on-board storage for the lances and cable
Contents
Pressure Washer, Home Kit: T 1 Surface Cleaner, Patio & Deck Detergent 0.5L, High-Pressure Gun: G 120 Q, Vario Power Spray Lance, Dirt Blaster Spray Lance & High-Pressure Hose: 5m
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 110bar
- :
- 110bar
- :
- 6l/min
- :
- 1.4kW
- :
- Karcher - K2
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £103.98 (£124.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.