You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1800W 130 Bar K4 Classic Pressure Washer 230V -
K 4 CLASSIC
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- K 4 CLASSIC
- Order Code:
- SI20282
- Product Range
- Karcher - K4
- Also Known As:
- GTIN UPC EAN: 4066529051127
Product Range Selector (Karcher - K4)
See all from this product rangeProduct Overview
- Easily Switch Between Surfaces - A Vario lance and Dirt blaster lance allow you to select the right pressure for cleaning any surface
- Effortlessly Apply Detergent - Easily apply detergent as you work to any surface with the built-in detergent suction tube
- Get To Work Instantly - Get started with minimum effort. The Quick Connect system instantly links the high-pressure hose to the machine and trigger gun
- Everything In One Place - Keep everything you need close to hand with on-board storage for the lances and cable
- Telescopic handle - The aluminium telescopic handle can be extended for transport and retracted again for storage
- Suction hose for use of detergents. Detergents increase efficiency while cleaning, help prevent dirt from returning and to protect and care for your surface
Contents
Pressure Washer, High-Pressure Gun: G 120 Q, Vario PowerSspray Lance, Dirt Blaster Spray Lance & High-Pressure Hose: 6m
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 130bar
- :
- 130bar
- :
- 7l/min
- :
- 1.8kW
- :
- Karcher - K4
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.95 (£155.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.