You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1800W 130 Bar K4 Power Control Flex Car & Home Pressure Washer 230V -
K 4 POWER CONTROL FLEX CAR & HOME
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- K 4 POWER CONTROL FLEX CAR & HOME
- Order Code:
- SI20699
- Product Range
- Karcher - K4
- Also Known As:
- GTIN UPC EAN: 4066529126962
Product Range Selector (Karcher - K4)
See all from this product rangeProduct Overview
- Can receive optimal support through the Kärcher Home & Garden app incl. application consultant
- Includes Car & Home Kit - Home Kit: T 5 Surface Cleaner, 1L Stone and Façade Cleaner 3in1, Car Kit: Rotating Washing Brush, Foam Jet 0.3L, 1L Car shampoo 3-in-1
- Spray gun with LCD display and buttons for pressure or detergent dosing
- Full control – the manual display shows the settings that have been set
- Quick Connect for easily connecting high-pressure hose and accessories
- The flexible hose ensures the utmost flexibility, and therefore maximum freedom of movement
- Wind and unwind the high-pressure hose easily without any knots forming
- The Karcher Home & Garden app makes you a cleaning expert
- Make use of our extensive Kärcher knowledge for the perfect cleaning results
- Convenient comprehensive service – all info on the device, its application and our Service portal
- Quick, simple and convenient – thanks to Plug 'n' Clean, the detergent can be easily changed in just one step
- The water-cooled motor impresses with its particularly long service life and high power
Contents
Pressure Washer, Home Kit: T 5 Surface Cleaner, 1L Stone and Façade Cleaner 3in1, Car Kit: Rotating Washing Brush, Foam Jet 0.3L, 1L Car shampoo 3-in-1, G 160 Q Power Control Trigger Gun, Dirt Blaster Spray Lance, Vario Power Spray Lance & 8m PremiumFlex Hose
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 130bar
- :
- 130bar
- :
- 7l/min
- :
- 1.8kW
- :
- Karcher - K4
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £219.98 (£263.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























