You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40L 1380W L Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V -
NT 40/1 TACT TE L (240V)
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- NT 40/1 TACT TE L (240V)
- Order Code:
- SI18457
- Product Range
- Karcher - NT 40/1
- Also Known As:
- GTIN UPC EAN: 4054278299938
- Technical Datasheet:
- NT 40/1 TACT TE L (240V) Datasheet
Product Range Selector (Karcher - NT 40/1)
See all from this product rangeProduct Overview
- Automatic filter cleaning Tact
- Storage and fixation of tool boxes on the machine head
- Centrally located easy operation switch
- PES flat pleated filter
- Suction tube set 2x 0.55m, stainless steel
- Suction hose DN 35, 4m
- Power socket with automatic on/off switch
- Dust class L Certification
Contents
4m Suction Hose, 5x Fleece Filter Bag, 360mm Wet & Dry Floor Tool, Crevice Nozzle, PES Flat Pleated Filter, Plastic Elbow, 2x 550mm Stainless Steel Suction Tubes, Adapter for Electric Power Tools
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1380W
- :
- 40l
- :
- 4440l/min
- :
- 2590mm
- :
- -
- :
- 560mm
- :
- 655mm
- :
- 370mm
- :
- 14.4kg
- :
- Karcher - NT 40/1
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £538.31 (£645.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.