You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V - 

NT 40/1 TACT TE M (240V)

NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V
NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V
NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V
NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V
NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V
NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V
NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V
NT 40/1 TACT TE M (240V) - 40L 1380W M Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
NT 40/1 TACT TE M (240V)
Order Code:
SI18463
Product Range
Karcher - NT 40/1
Also Known As:
GTIN UPC EAN: 4054278483696
See all Technical Docs

Product Range Selector (Karcher - NT 40/1)

See all from this product range

Product Overview

Thanks to the new fully automated filter cleaning system, the 40/1 Tact Te M wet and dry vacuum cleaner sucks up quantities of fine dust never before achieved whilst simultaneously guaranteeing filtration efficiency of 99.9%. The device uses sensor-controlled electronics to provide optimum filter cleaning at all times and therefore maintain consistently high suction power. Together with the large, robust 40-litre container with metal castors the device can not only handle very large quantities of hazardous fine dusts in dust class M, but also coarse dirt and liquids. The NT 40/1 Tact Te M features a power outlet with auto-start feature as well as a full antistatic system including conductive accessories. It is therefore ideal for direct suction on power tools which produce large quantities of fine dust.
  • Automatic filter cleaning
  • Storage and fixation of tool boxes on the machine head
  • Centrally located easy operation switch
  • PES flat pleated filter
  • Suction tube set 2x 0.55m, stainless steel
  • Suction hose DN 35, 4m
  • Power socket with automatic on/off switch
  • Dust class M Certification
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

4m Suction Hose, 5x Fleece Filter Bags, 360mm Wet & Dry Floor Tool, Crevice Nozzle, Adapter for Power Tools, PES Flat Pleated Filter, Plastic Elbow, 2x 550mm Stainless Steel Suction Tubes

Product Information


:
Electric

:
230V

:
-

:
1380W

:
40l

:
4440l/min

:
2416mm

:
-

:
560mm

:
655mm

:
370mm

:
15.1kg

:
Karcher - NT 40/1

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4054278483696

2 In stock Need more?

???PF_PDP_RSP_SUP???

£616.59 ( £739.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £616.59 (£739.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --