You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48L 1380W Professional Wet & Dry Vacuum Cleaner 230V -
NT 48/1
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- NT 48/1
- Order Code:
- SI16098
- Product Range
- Karcher - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 4039784724952
- Technical Datasheet:
- NT 48/1 Datasheet
Product Range Selector (Karcher - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- Large filter ensures constant high suction power
- Easily accessible drain hose
- Cartridge filter with float
- Float system interrupts the suction flow after reaching the maximum capacity
- Metal lock latches
- Two fixed castors and two steering castors
- All-round bumper ensures that the impact-resistant
- 48 Litre capacity
- Safety class II
Contents
Suction Hose, 2x Metal Suction Tube, Filter Bag, Wet & Dry Floor Tool, Crevice Tool, Cartridge Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.38kW
- :
- 48l
- :
- 4020l/min
- :
- 2039mm
- :
- -
- :
- 490mm
- :
- 780mm
- :
- 390mm
- :
- 10.5kg
- :
- Karcher - Wet & Dry Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £246.57 (£295.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.