You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.5m Pressure Washer Drain & Pipe Cleaning Set - 

PC 7.5 PIPE CLEANER

New
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set
PC 7.5 PIPE CLEANER - 7.5m Pressure Washer Drain & Pipe Cleaning Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
PC 7.5 PIPE CLEANER
Order Code:
SI20704
Product Range
Karcher - Pressure Washer Accessories
Also Known As:
GTIN UPC EAN: 4066529136633
See all Technical Docs

Product Range Selector (Karcher - Pressure Washer Accessories)

See all from this product range

Product Overview

The practical and versatile pipe cleaning kit for cleaning pipes, drains and downpipes and for effectively clearing blockages. The scope of supply includes two different nozzles, which can be changed quickly thanks to the screw connection. The jet nozzle has a powerful forward thrust with four high-pressure jets pointing backwards – ideal for downpipes and for removing blockages of solid matter. The rotating nozzle is used for preventive maintenance cleaning. Its 360° cleaning system effectively removes deposits from inside the pipe walls. This prevents blockages from forming in the first place. The shape of the nozzles is optimised to ensure there are no ridges at the point where they connect to the high-pressure hose. This minimises the risk of the nozzle getting caught in the pipe. The 7.5-metre, flexible high-quality hose is reinforced with textile braiding – for easy handling in angled pipe systems. The hose features kink protection and brass connections for a long service life. Suitable for application both in the home and in the outside area in combination with all Kärcher pressure washers of classes K2 to K7.
  • Pipe cleaning kit with 7.5m hose for cleaning pipes, drains and downpipes and for removing blockages
  • Practical changing system with two different nozzles - Simple nozzle changes
  • Jet nozzle with powerful feed, ideal for cleaning downpipes and removing blockages
  • Rotating nozzle with 360° cleaning effect – for powerful maintenance cleaning of the inside of pipes to prevent blockages
  • Powerful cleaning with high pressure - Loosens blockages from pipes quickly and effectively
  • Environmentally friendly application without chemicals
  • The hose is automatically pushed forwards in the pipe by the water pressure
  • Flexible hose with textile braiding - Easy handling in angled pipe systems. Designed for easy storage
  • Ridge-free connection to the hose minimises the risk of the nozzle getting caught in the pipe
  • Connections and nozzles made of durable brass and stainless steel

Product Information


:
Drain Cleaner

:
Karcher Home & Garden Pressure Washers (Classes K2 – K7)

:
Karcher - Pressure Washer Accessories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4066529136633

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£39.94 ( £47.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.94 (£47.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --