You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500W SC 2 EasyFix Steam Cleaner - 

SC 2EASYFIX

SC 2EASYFIX - 1500W SC 2 EasyFix Steam Cleaner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
SC 2EASYFIX
Order Code:
SI20361
Also Known As:
GTIN UPC EAN: 4054278975900

Product Range Selector (Karcher - EasyFix)

See all from this product range

Product Overview

The Karcher SC 2 EasyFix steam cleaner puts the dirt-shifting power of pure super-heated steam into a lightweight device that gives you amazing deep cleaning results from nothing but tap water. It kills 99.99% of all common household bacteria without the need for chemicals, producing a sparkling finish with no scrubbing required. The SC 2 EasyFix allows you to clean continuously for 20 minutes thanks to its 1-litre pressurised tank. It deep cleans every corner of your home, removing stubborn dirt from tiles, stone, wood and laminate floors. It also shifts tough grease from hobs and ovens. Thanks to the EasyFix floor tool system, it's easy to change the cloth without coming into contact with any dirt. It comes with a multifunctional accessory kit designed to help you complete all your cleaning tasks with minimal effort. All tools store directly on the machine to keep them in one place.
  • The SC 2 EasyFix lighweight steam cleaner gives you amazing deep cleaning results
  • It kills 99.99% of all common household bacteria using just tap water
  • Accessory storage and parking position
  • Optimal cleaning results on all types of hard floors around the home thanks to efficient lamella technology
  • Contactless cloth changing without contact with dirt, and convenient attachment of the floor cleaning cloth thanks to the hook-and-loop system
  • Child safety lock on the steam gun - A locking system provides reliable protection against improper use by playing children
  • Floor cleaning cloth and cover for the hand nozzle - For excellent cleaning results and even better loosening and removal of dirt
  • Two-stage steam flow control - The steam flow can be individually adapted to each surface and level of dirt
  • Cleaning performance per tank filling (approx.): Approx. 75m²
  • Heating Output: 1500W
  • Max Steam Pressure: Max. 3.2 Bar
  • Heating Time: 6.5 min

Contents

Steam Cleaner, Detail Nozzle, Hand Tool, Rouch Brush, Floor Tool, 2x 0.5m Extension Tubes & Microfibre Cover for Hand Nozzle

Product Information


:
Karcher - EasyFix

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4054278975900

14 In stock Need more?

???PF_PDP_RSP_SUP???

£112.45 ( £134.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £112.45 (£134.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --