You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12L 1000W Wet & Dry Vacuum Cleaner 230V -
WD 2 PLUS
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- WD 2 PLUS
- Order Code:
- SI19983
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4054278653884
Product Overview
- For the jobs too tough for your everyday vacuum, turn to the powerful Karcher WD 2 Plus
- This robust machine stands up to the most stubborn dirt around your car, garage and garden
- Single-part cartridge filter - For wet & dry vacuuming without additional filter replacement
- Practical accessory storage - Space-saving, secure and easily accessible accessories storage. Compact device storage
- Practical blower function - Where vacuuming is not possible, the practical blower function can be used. Effortless dirt removal, e.g. from a gravel bed
- Fleece filter bag - Triple-layered, extremely tear-resistant fleece material, for longer lasting suction power and high dust retention capacity
- Storage shelf - For the safe storage of tools and small parts such as screws or nails
- Practical parking position - Quick and convenient temporary storage of suction tube and floor nozzle during breaks
- Ergonomically shaped carrying handle - Enables convenient transport of the device
- Standard Accessory: 35mm
Contents
Wet & Dry Vacuum, 1.8m Suction Hose with Straight Handle, 2x Suction Tubes, Wet & Dry Floor Nozzle, Crevice Nozzle, Fleece Filter Bag & Cartridge Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1kW
- :
- 12l
- :
- -
- :
- -
- :
- -
- :
- 349mm
- :
- 378mm
- :
- 328mm
- :
- 6kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.45 (£62.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.