You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WV 2 Cordless Window Vacuum -
WV 2
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- WV 2
- Order Code:
- SI20289
- Product Range
- Karcher - WV
- Also Known As:
- GTIN UPC EAN: 4054278977812
- Technical Datasheet:
- WV 2 Datasheet
Product Range Selector (Karcher - WV)
See all from this product rangeProduct Overview
- The Karcher WV 2 Window Vac is a quick and easy way to achieve streak-free surfaces and remove condensation around the home
- Quick and Easy to Empty - The dirty water tank can always be emptied quickly and easily when required
- Exchangeable Suction Nozzle - The 170mm & 280mm exchangeable suction nozzles ensure you have the correct size for each cleaning task
- LED Display - The LED display indicates when the battery needs to be recharged
- Lightweight and Quiet - Minimal disturbance, generating a noise level no louder than 53dB
- Compact Design - This compact, convenient device makes cleaning smooth surfaces even quicker and easier
- The Karcher Window Vac allows cleaning right to the bottom of your windows
- 3x Faster - Window cleaning is up to 3x faster than with conventional methods
- Streak-Free Cleaning - Drips & streaks are now a thing of the past thanks to the Karcher Window Vacuum
- Hygienic - Simply open the tank and pour the contents down the sink - it's quick and easy, with no contact with dirty water
- The Original Inventor - Original Karcher quality from the inventor of the Window Vacuum
Contents
Window Vacuum, Battery Charger, Suction Nozzle Width: 280mm & Exchangeable Suction Nozzle
Product Information
- :
- Cordless
- :
- 230V
- :
- 3.6V
- :
- 10W
- :
- 0.1l
- :
- -
- :
- -
- :
- -
- :
- 120mm
- :
- 320mm
- :
- 280mm
- :
- 0.6kg
- :
- Karcher - WV
- :
- UK Type G
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.98 (£47.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.