You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Premium Brass Padlock with Double Bolted Locking Mechanism -
K12050
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K12050
- Order Code:
- SR12231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969900187
- Technical Datasheet:
- K12050 Datasheet
Product Overview
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 30 mm
Product Information
- :
- Keyed
- :
- 50mm
- :
- 28mm
- :
- 30mm
- :
- 8mm
- :
- Brass
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.