You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50mm Keyed Alike Premium Brass Padlock with Double Bolted Locking Mechanism - 

K12050A1

New
K12050A1 - 50mm Keyed Alike Premium Brass Padlock with Double Bolted Locking Mechanism

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K12050A1
Order Code:
SR12232
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969900194
Technical Datasheet:
K12050A1   Datasheet
See all Technical Docs

Product Overview

The Kasp 120 series is a range of general purpose solid brass padlocks.
  • Solid brass body
  • Hardened steel shackle
  • Double bolted locking mechanism
  • Supplied with 2 keys
  • Keyed alike, all padlocks of this order code can be opened with the same key
  • Lock width: 50 mm
  • Shackle diameter: 8 mm
  • Internal shackle height: 30 mm

Product Information


:
50mm

:
28mm

:
30mm

:
8mm

:
Brass

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969900194

2 In stock Need more?

???PF_PDP_RSP_SUP???

£11.95 ( £14.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.95 (£14.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --